Part Details for 3047303 by Phoenix Contact
Overview of 3047303 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3664
|
Newark | Dp-Uttb 2 5/4 |Phoenix Contact 3047303 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2044-ND
|
DigiKey | CONN TERM BLK SEPARATOR GRAY Min Qty: 1 Lead time: 8 Weeks Container: Box |
1708 In Stock |
|
$0.9075 / $1.3100 | Buy Now |
DISTI #
651-3047303
|
Mouser Electronics | Terminal Block Tools & Accessories DP-UTTB 2,5/4 2.5MM SPACER RoHS: Compliant | 520 |
|
$0.9070 / $1.3100 | Buy Now |
DISTI #
V36:1790_10622673
|
Arrow Electronics | Connector Accessories Spacer Plate Polyamide Gray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 | Americas - 23 |
|
$0.8654 / $1.0720 | Buy Now |
|
Onlinecomponents.com | Spacer plate - length: 69.9 mm - width: 2.6 mm - height: 33 mm - color: gray RoHS: Compliant |
207 In Stock |
|
$0.8680 / $1.1350 | Buy Now |
DISTI #
67184586
|
Verical | Connector Accessories Spacer Plate Polyamide Gray Min Qty: 7 Package Multiple: 1 Date Code: 2303 | Americas - 23 |
|
$0.8654 / $1.0720 | Buy Now |
DISTI #
3047303
|
TTI | Terminal Block Tools & Accessories DP-UTTB 2,5/4 2.5MM SPACER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 385 In Stock |
|
$0.9000 / $1.1300 | Buy Now |
DISTI #
DP-UTTB2.5/4
|
TME | End plate, grey, UTTB Min Qty: 2 | 80 |
|
$0.4690 / $0.6020 | Buy Now |
DISTI #
000000000002123326
|
Sager | Terminal Block Tools & Accessories DP-UTTB 2,5/4 2.5MM SPACER Min Qty: 1 | 612 |
|
$1.0700 / $1.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for 3047303
3047303 CAD Models
3047303 Part Data Attributes:
|
3047303
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047303
Phoenix Contact
Terminal Block Accessory, Spacer Item, PA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | SPACER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA |