Part Details for 3047426 by Phoenix Contact
Overview of 3047426 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3485-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
77 In Stock |
|
$1.3300 | Buy Now |
DISTI #
651-3047426
|
Mouser Electronics | Terminal Block Tools & Accessories D-UTME 6 END COVER RoHS: Compliant | 151 |
|
$1.2700 / $1.3300 | Buy Now |
|
Onlinecomponents.com | End cover - length: 100.8 mm - width: 2.2 mm - height: 49.6 mm - color: gray RoHS: Compliant |
15 In Stock 1111 Factory Stock |
|
$1.1700 / $1.5900 | Buy Now |
DISTI #
3047426
|
TTI | Terminal Block Tools & Accessories D-UTME 6 END COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 1120 In Stock |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
D-UTME6
|
TME | End piece, polyamide Min Qty: 1 | 11 |
|
$1.0400 / $1.3300 | Buy Now |
DISTI #
000000000002967623
|
Sager | Terminal Block Tools & Accessories D-UTME 6 END COVER Min Qty: 10 | 0 |
|
$1.6100 / $1.8800 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1800 |
|
RFQ | |
|
Master Electronics | End cover - length: 100.8 mm - width: 2.2 mm - height: 49.6 mm - color: gray RoHS: Compliant |
15 In Stock 1111 Factory Stock |
|
$1.1700 / $1.5900 | Buy Now |
Part Details for 3047426
3047426 CAD Models
3047426 Part Data Attributes
|
3047426
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047426
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |