Part Details for 3047676 by Phoenix Contact
Overview of 3047676 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3047676-ND
|
DigiKey | CONN TERM BLK FEED THR 1/0-14AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0110 | Buy Now |
DISTI #
651-3047676
|
Mouser Electronics | DIN Rail Terminal Blocks UT 35-FE RoHS: Compliant | 50 |
|
$6.0200 / $7.8800 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 50 mm² - AWG: 16 - 1/0 - width: 16 mm - height: 65.1 mm - color: black/yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.4200 / $7.7900 | Buy Now |
DISTI #
000000000005441216
|
Sager | DIN Rail Terminal Blocks UT 35-FE Min Qty: 50 | 0 |
|
$6.7300 / $7.2500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 410 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 50 mm² - AWG: 16 - 1/0 - width: 16 mm - height: 65.1 mm - color: black/yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.4200 / $7.7900 | Buy Now |
Part Details for 3047676
3047676 CAD Models
3047676 Part Data Attributes
|
3047676
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047676
Phoenix Contact
CONN TERM BLK FEED THR 1/0-14AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
Alternate Parts for 3047676
This table gives cross-reference parts and alternative options found for 3047676. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3047676, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT35-FE | Modular Terminal Block, | Phoenix Contact | 3047676 vs UT35-FE |