Part Details for 3047727 by Phoenix Contact
Overview of 3047727 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3047727-ND
|
DigiKey | CONN TERM BLK FEED THR 1/0-14AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
69 In Stock |
|
$5.0600 / $7.2900 | Buy Now |
DISTI #
651-3047727
|
Mouser Electronics | DIN Rail Terminal Blocks UT 35 IB RoHS: Compliant | 7 |
|
$5.0600 / $7.2900 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - with Allen screws - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 50 mm² - AWG: 16 - 1/0 - width: 16 mm - height: 65.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.1800 / $7.5300 | Buy Now |
DISTI #
000000000005384679
|
Sager | DIN Rail Terminal Blocks UT 35 IB Min Qty: 50 | 0 |
|
$6.4700 / $6.9800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 900 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - with Allen screws - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 50 mm² - AWG: 16 - 1/0 - width: 16 mm - height: 65.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.1800 / $7.5300 | Buy Now |
Part Details for 3047727
3047727 CAD Models
3047727 Part Data Attributes
|
3047727
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047727
Phoenix Contact
CONN TERM BLK FEED THR 1/0-14AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |