Part Details for 3048 BL005 by Alpha Wire
Overview of 3048 BL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3048 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9295
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3048 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$34.8700 / $53.3100 | Buy Now |
DISTI #
A3048L-100-ND
|
DigiKey | HOOK-UP STRND 28AWG BLU 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
43 In Stock |
|
$26.6520 / $29.1900 | Buy Now |
DISTI #
602-3048-100-06
|
Mouser Electronics | Hook-up Wire 28AWG 7/36 PVC 100ft SPOOL BLUE RoHS: Compliant | 13 |
|
$26.6500 / $27.0300 | Buy Now |
DISTI #
70136052
|
RS | Hook-Up Wire, 28 AWG, 7x36, 0.016 in., 0.047 in., -40 degC, 300 V, Blue | Alpha Wire 3048 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$27.4400 / $29.1900 | RFQ |
DISTI #
3048-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, blue, 300V, 30.5m, 100ft Min Qty: 1 | 5 |
|
$15.8000 / $23.1700 | Buy Now |
DISTI #
2290915
|
element14 Asia-Pacific | WIRE, BLU, 28AWG, 7/36AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 6 |
|
$28.1553 / $28.5542 | Buy Now |
DISTI #
2290915
|
Farnell | WIRE, BLU, 28AWG, 7/36AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Reel | 6 |
|
$18.7201 / $21.0178 | Buy Now |
Part Details for 3048 BL005
3048 BL005 CAD Models
3048 BL005 Part Data Attributes:
|
3048 BL005
Alpha Wire
Buy Now
|
Compare Parts:
3048 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |