Part Details for 3048 OR001 by Alpha Wire
Overview of 3048 OR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3048EDC-12#TRPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3048IDC-3.3#TRMPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3048IDC#TRMPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN |
Price & Stock for 3048 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9297
|
Newark | Hook Up Wire, 1000Ft 28Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:28Awg, Conductor Area Csa:0.072Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3048 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$143.1800 / $192.6600 | Buy Now |
DISTI #
A3048A-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG ORANGE Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
9000 In Stock |
|
$0.1400 / $0.1754 | Buy Now |
DISTI #
602-3048-1000-08
|
Mouser Electronics | Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL ORANGE RoHS: Compliant | 3 |
|
$146.2200 / $153.1000 | Buy Now |
DISTI #
70136100
|
RS | Hook-Up Wire, 28 AWG, 7x36, 0.016 in., 0.047 in., -40 degC, 300 V, Orange | Alpha Wire 3048 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$83.8600 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
3048-OR001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, orange, 300V, 305m Min Qty: 1 | 4 |
|
$50.7700 / $72.5200 | Buy Now |