Part Details for 3048 RD005 by Alpha Wire
Overview of 3048 RD005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3048 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9298
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Alpha Wire 3048 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$34.8700 / $53.3100 | Buy Now |
DISTI #
A3048R-100-ND
|
DigiKey | HOOK-UP STRND 28AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
52 In Stock |
|
$26.6520 / $29.1900 | Buy Now |
DISTI #
602-3048-100-03
|
Mouser Electronics | Hook-up Wire 28AWG 7/36 PVC 100ft SPOOL RED RoHS: Compliant | 50 |
|
$26.3300 / $27.0300 | Buy Now |
DISTI #
70136049
|
RS | Hook-Up Wire, 28 AWG, 7x36, 0.016 in., 0.047 in., -40 degC, 300 V, Red | Alpha Wire 3048 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 5 |
|
$27.0000 / $29.1900 | Buy Now |
DISTI #
51491284
|
Verical | Hook-up Wire 28AWG 30.48m 1.24mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$34.3112 / $35.2785 | Buy Now |
DISTI #
3048-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, red, 300V, 30.5m, 100ft Min Qty: 1 | 18 |
|
$15.8000 / $23.1700 | Buy Now |
Part Details for 3048 RD005
3048 RD005 CAD Models
3048 RD005 Part Data Attributes
|
3048 RD005
Alpha Wire
Buy Now
|
Compare Parts:
3048 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |