Part Details for 3048072 by Phoenix Contact
Overview of 3048072 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3048072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3048072-ND
|
DigiKey | CONN TERM BLK FEED THR 1/0-18AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$23.6880 | Buy Now |
DISTI #
651-3048072
|
Mouser Electronics | DIN Rail Terminal Blocks UK 35-IB BU RoHS: Compliant | 0 |
|
$23.6800 | Order Now |
DISTI #
3048072
|
TTI | DIN Rail Terminal Blocks UK 35-IB BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$26.3200 | Buy Now |
DISTI #
000000000002432789
|
Sager | DIN Rail Terminal Blocks UK 35-IB BU Min Qty: 50 | 0 |
|
$22.7500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 950 |
|
RFQ | |
DISTI #
2924413
|
Farnell | FEED-THROUGH TERMINAL BLOCK, UK 35-IB BU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$15.1983 | Buy Now |
|
Master Electronics | Feed-through terminal block - with Allen screws - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of connections: 2 - cross section: 0.75 mm² - 50 mm² - AWG: 18 - 1/0 - width: 15.1 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$19.6000 / $27.8400 | Buy Now |
Part Details for 3048072
3048072 CAD Models
3048072 Part Data Attributes:
|
3048072
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3048072
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |