Part Details for 3048263 by Phoenix Contact
Overview of 3048263 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3048263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003670690
|
Sager | DIN Rail Terminal Blocks UK 5 N BD:GNYE | 0 |
|
Buy Now |
Part Details for 3048263
3048263 CAD Models
3048263 Part Data Attributes
|
3048263
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3048263
Phoenix Contact
Modular Terminal Block, 6mm2, 1 Row(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: GOST; IEC; KEMA; KR; LR; NK; PRS; RS | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Rows | 1 | |
Safety Approval | ATEX; CB; CCA; CSA; CUL; GL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |