Part Details for 3048409 by Phoenix Contact
Overview of 3048409 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 3048409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3532-ND
|
DigiKey | CONN TERM BLK BLACK Min Qty: 1 Lead time: 8 Weeks Container: Box |
93 In Stock |
|
$2.5300 | Buy Now |
DISTI #
651-3048409
|
Mouser Electronics | Terminal Block Tools & Accessories VS-UK 10 3 HESI N 3POL RoHS: Compliant | 38 |
|
$2.4900 / $3.4800 | Buy Now |
|
Onlinecomponents.com | Connection pin - plastic - for coupling three fuse terminal blocks - color: black - diameter: 3 mm RoHS: Compliant |
13 In Stock 51 Factory Stock |
|
$2.6600 / $5.5300 | Buy Now |
DISTI #
3048409
|
TTI | Terminal Block Tools & Accessories VS-UK 10 3 HESI N 3POL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 5 In Stock |
|
$2.4600 / $3.4300 | Buy Now |
DISTI #
000000000001489736
|
Sager | Terminal Block Tools & Accessories VS-UK 10 3 HESI N 3POL Min Qty: 10 | 0 |
|
$3.1400 / $3.6600 | Buy Now |
|
Dynamic Solutions GmbH | Connection pin | 980 |
|
RFQ | |
|
Master Electronics | Connection pin - plastic - for coupling three fuse terminal blocks - color: black - diameter: 3 mm RoHS: Compliant |
13 In Stock 51 Factory Stock |
|
$2.6600 / $5.5300 | Buy Now |
Part Details for 3048409
3048409 CAD Models
3048409 Part Data Attributes
|
3048409
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3048409
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Manufacturer Series | 3048409 |