Part Details for 304891-000 by TE Connectivity
Overview of 304891-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 304891-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
304891-000
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 38.1mm Tin Box - Bulk (Alt: 304891-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$5.7379 | Buy Now |
DISTI #
RYCSGRT-2-06
|
Heilind Electronics | 304891-000 8-1192308-6 SGRT-2-06 | Americas - 0 in Stock |
|
$7.5882 | Buy Now |
|
Onlinecomponents.com | SGRT-2-06 | 0 |
|
$6.6100 / $18.5800 | Buy Now |
DISTI #
RYCSGRT-2-06
|
Interstate Connecting Components | 304891-000 8-1192308-6 SGRT-2-06 | 0 |
|
$7.5882 | Buy Now |
DISTI #
000000000003789327
|
Sager | Terminals SGRT-2-06 Min Qty: 1000 | 0 |
|
$6.7700 / $7.0400 | Buy Now |
DISTI #
304891-000
|
Avnet Abacus | (Alt: 304891-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SGRT-2-06 | 0 |
|
$6.6100 / $18.5800 | Buy Now |
Part Details for 304891-000
304891-000 CAD Models
304891-000 Part Data Attributes
|
304891-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
304891-000
TE Connectivity
Ring Terminal, 15A, 3mm2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 304891-000
This table gives cross-reference parts and alternative options found for 304891-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 304891-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGRT-2-05 | Ring Terminal, 15A, 3mm2 | TE Connectivity | 304891-000 vs SGRT-2-05 |
664991-000 | Ring Terminal, 15A, 3mm2 | TE Connectivity | 304891-000 vs 664991-000 |