There are no models available for this part yet.
Overview of 30490-1012 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 30490-1012 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32H5102
|
Newark | Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Molex 30490-1012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2112 |
|
$0.3970 / $0.4330 | Buy Now | |
DISTI #
538-30490-1012
|
Mouser Electronics | Headers & Wire Housings MINI-FIT 18-24 AWG RoHS: Compliant | 4026 |
|
$0.4080 / $0.9300 | Buy Now | |
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag RoHS: Compliant | 0 |
|
$0.3264 / $0.4406 | Buy Now | ||
Quest Components | 8 |
|
$1.6240 / $2.0300 | Buy Now | |||
DISTI #
30490-1012
|
TTI | Headers & Wire Housings MINI-FIT 18-24 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3250 / $0.4030 | Buy Now | |
DISTI #
MOL30490-1012
|
Interstate Connecting Components | MINIFIT JR GRND PIN L 30 SAU 18-24 | 1055 |
|
$0.3147 / $0.3919 | Buy Now |
CAD Models for 30490-1012 by Molex
Part Data Attributes for 30490-1012 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50)
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
LOOSE
|
Contact Gender
|
MALE
|
Contact Style
|
SQUARE PIN-SOCKET
|
DIN Conformance
|
NO
|
Finish Thickness
|
30
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
PHOSPHOR BRONZE
|
Mounting Style
|
STRAIGHT
|
Terminal Type
|
CRIMP
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
24 AWG
|