Part Details for 30490-2012 by Molex
Overview of 30490-2012 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30490-2012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0304902012
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0304902012) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1335 | Buy Now |
DISTI #
75M8924
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 75M8924) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 3970 Partner Stock |
|
$0.1530 / $0.2970 | Buy Now |
DISTI #
538-30490-2012
|
Mouser Electronics | Headers & Wire Housings PIN 18-24 AWG BULK RoHS: Compliant | 16449 |
|
$0.1120 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag RoHS: Compliant |
7758 Partner Stock |
|
$0.0928 / $0.1081 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN (100) OVER NICKEL FINISH, WIRE TERMINAL | 176 |
|
$0.2490 / $0.8300 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN (100) OVER NICKEL FINISH, WIRE TERMINAL | 3600 |
|
$0.1770 / $0.8850 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN (100) OVER NICKEL FINISH, WIRE TERMINAL | 104 |
|
$0.3870 / $0.6450 | Buy Now |
DISTI #
30490-2012
|
TTI | Headers & Wire Housings PIN 18-24 AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Bulk |
Americas - 4332 In Stock |
|
$0.1050 / $0.1410 | Buy Now |
DISTI #
0304902012
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0304902012) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1335 | Buy Now |
DISTI #
75M8924
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 75M8924) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 3970 Partner Stock |
|
$0.1530 / $0.2970 | Buy Now |
Part Details for 30490-2012
30490-2012 CAD Models
30490-2012 Part Data Attributes
|
30490-2012
Molex
Buy Now
Datasheet
|
Compare Parts:
30490-2012
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |