Part Details for 3049194 by Phoenix Contact
Overview of 3049194 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3648-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
108 In Stock |
|
$0.7700 | Buy Now |
DISTI #
651-3049194
|
Mouser Electronics | Terminal Block Tools & Accessories D-RT 8 END COVER RoHS: Compliant | 114 |
|
$0.8570 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Cover - width: 2.2 mm - color: gray RoHS: Compliant |
200 In Stock |
|
$0.7470 / $1.0650 | Buy Now |
DISTI #
3049194
|
TTI | Terminal Block Tools & Accessories D-RT 8 END COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 200 In Stock |
|
$0.7600 / $0.8500 | Buy Now |
DISTI #
000000000002432798
|
Sager | Terminal Block Tools & Accessories D-RT 8 END COVER Min Qty: 50 | 0 |
|
$0.9420 / $1.1000 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 420 |
|
RFQ | |
DISTI #
2922381
|
Farnell | END COVER, D-RT 8 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.9705 | Buy Now |
|
Master Electronics | Cover - width: 2.2 mm - color: gray RoHS: Compliant |
200 In Stock |
|
$0.7470 / $1.0650 | Buy Now |
Part Details for 3049194
3049194 CAD Models
3049194 Part Data Attributes:
|
3049194
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049194
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |