Part Details for 3049330 by Phoenix Contact
Overview of 3049330 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3049330-ND
|
DigiKey | CONN TERM BLK SWITCH LOCK WHT 1P Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9890 | Buy Now |
DISTI #
651-3049330
|
Mouser Electronics | DIN Rail Terminal Blocks S-RT 5-T RoHS: Compliant | 200 |
|
$1.7400 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Switching lock - length: 15.65 mm - width: 8.3 mm - height: 26.5 mm - color: white RoHS: Compliant | 0 |
|
$1.5500 / $2.2000 | Buy Now |
DISTI #
000000000003139918
|
Sager | DIN Rail Terminal Blocks S-RT 5-T Min Qty: 50 | 0 |
|
$1.9100 / $2.2300 | Buy Now |
|
Dynamic Solutions GmbH | Switching lock | 550 |
|
RFQ | |
|
Master Electronics | Switching lock - length: 15.65 mm - width: 8.3 mm - height: 26.5 mm - color: white RoHS: Compliant | 0 |
|
$1.5500 / $2.2000 | Buy Now |
Part Details for 3049330
3049330 CAD Models
3049330 Part Data Attributes
|
3049330
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049330
Phoenix Contact
Terminal Block Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |