There are no models available for this part yet.
Overview of 3049398 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3049398 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3049398-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8012 | Buy Now | |
DISTI #
651-3049398
|
Mouser Electronics | Terminal Block Tools & Accessories HV M8/1-TP SEPARATING PLATE RoHS: Compliant | 5 |
|
$0.7290 / $0.8800 | Buy Now | |
Onlinecomponents.com | Cover profile - for single-bolt terminal block M8 - length: 75 mm - width: 21 mm - height: 6.5 mm - color: gray RoHS: Compliant | 9 Factory Stock |
|
$0.6410 / $0.9820 | Buy Now | ||
DISTI #
000000000003479566
|
Sager | Terminal Block Tools & Accessories HV M8/1-TP SEPARATING PLATE Min Qty: 25 | 0 |
|
$0.7692 / $0.8974 | Buy Now | |
Dynamic Solutions GmbH | Cover profile | 900 |
|
RFQ | |||
Master Electronics | Cover profile - for single-bolt terminal block M8 - length: 75 mm - width: 21 mm - height: 6.5 mm - color: gray RoHS: Compliant | 9 Factory Stock |
|
$0.6410 / $0.9820 | Buy Now |
CAD Models for 3049398 by Phoenix Contact
Part Data Attributes for 3049398 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|