Part Details for 3049408 (ALTERNATE: HV M10/1) by Phoenix Contact
Overview of 3049408 (ALTERNATE: HV M10/1) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049408 (ALTERNATE: HV M10/1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972857
|
RS | High Current Connectors, Bolt conn, AWG:10 - 250 kcmil, W:32mm, H:73.5mm, HV M10/1 | Phoenix Contact 3049408 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 17 |
|
$17.1900 / $22.3300 | Buy Now |