Part Details for 3049411 by Phoenix Contact
Overview of 3049411 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9893
|
Newark | Bolt Connection Terminal Block, Rt 3-Pe Rohs Compliant: Yes |Phoenix Contact 3049411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$12.4000 / $18.2500 | Buy Now |
DISTI #
277-2060-ND
|
DigiKey | CONN TERM BLK GROUND 14-26AWG Min Qty: 1 Lead time: 17 Weeks Container: Box |
49 In Stock |
|
$6.0700 | Buy Now |
DISTI #
651-3049411
|
Mouser Electronics | DIN Rail Terminal Blocks RT 3 PE 14-26AWG GRN/YEL RoHS: Compliant | 133 |
|
$6.0200 / $6.0700 | Buy Now |
|
Onlinecomponents.com | Ground terminal block with bolt connection - cross section 0.1 - 2.5 mm² - AWG: 26 - 14 - width 12.3 mm - color: Green-yellow RoHS: Compliant |
100 On Order |
|
$6.2400 / $10.9800 | Buy Now |
DISTI #
3049411
|
TTI | DIN Rail Terminal Blocks RT 3 PE 14-26AWG GRN/YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.7500 / $6.2200 | Buy Now |
DISTI #
RT3-PE
|
TME | Splice terminal: rail, ways: 1, terminals: 2, yellow-green, 1000V Min Qty: 50 | 0 |
|
$9.5900 | RFQ |
DISTI #
000000000002432800
|
Sager | DIN Rail Terminal Blocks RT 3 PE 14-26AWG GRN/YEL Min Qty: 1 | 0 |
|
$7.4500 / $8.6900 | Buy Now |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 800 |
|
RFQ | |
|
Master Electronics | Ground terminal block with bolt connection - cross section 0.1 - 2.5 mm² - AWG: 26 - 14 - width 12.3 mm - color: Green-yellow RoHS: Compliant |
100 On Order |
|
$6.2400 / $10.9800 | Buy Now |
|
Neutron USA | Ground Terminal Block DIN Rail Bolt, 1row 2conn, 20-14AWG Green-Yellow 12.3mm W, RT 3-PE | 50 |
|
$61.0900 | Buy Now |
Part Details for 3049411
3049411 CAD Models
3049411 Part Data Attributes
|
3049411
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049411
Phoenix Contact
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |