Part Details for 3049563 (ALTERNATE: HV M10/2) by Phoenix Contact
Overview of 3049563 (ALTERNATE: HV M10/2) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049563 (ALTERNATE: HV M10/2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972867
|
RS | High Current Connectors, Bolt conn, AWG:10 - 250 kcmil, W:32mm, H:73.5mm, HV M10/2 | Phoenix Contact 3049563 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9300 / $24.6500 | RFQ |