Part Details for 3049709 (ALTERNATE: HV M12/2-TP) by Phoenix Contact
Overview of 3049709 (ALTERNATE: HV M12/2-TP) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049709 (ALTERNATE: HV M12/2-TP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972873
|
RS | Separating plateLength: 156 mm Width: 2 mm Color: gray HV M12/2-TP OTTA Series | Phoenix Contact 3049709 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 |
|
$3.4700 / $4.5000 | Buy Now |