Part Details for 3049767 by Phoenix Contact
Overview of 3049767 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3049767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3049767-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3570 | Buy Now |
DISTI #
651-3049767
|
Mouser Electronics | DIN Rail Terminal Blocks RTO 5 BU RoHS: Compliant | 0 |
|
$2.9100 / $3.6800 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block with bolt connection - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 16.3 mm - color: Gray RoHS: Compliant | 0 |
|
$2.5800 / $3.1600 | Buy Now |
DISTI #
000000000002432806
|
Sager | DIN Rail Terminal Blocks RTO 5 BU Min Qty: 50 | 0 |
|
$3.2800 / $3.6700 | Buy Now |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 1500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block with bolt connection - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 16.3 mm - color: Gray RoHS: Compliant | 0 |
|
$2.5800 / $3.1600 | Buy Now |
Part Details for 3049767
3049767 CAD Models
3049767 Part Data Attributes
|
3049767
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049767
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |