Part Details for 305-350 by Bivar Inc
Overview of 305-350 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 305-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K5417
|
Newark | Perm-O-Pads, Rectangular, Capacitor Mount, 2 Lead, 0.44 Length, 0.09 Width, 0.045 Thick, Nylon, Natural/Bag |Bivar 305-350 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 / $0.1470 | Buy Now |
DISTI #
305-350-ND
|
DigiKey | MOUNT RECT CAPACITORS 0.350" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
12109 In Stock |
|
$0.0571 / $0.3400 | Buy Now |
DISTI #
749-305-350
|
Mouser Electronics | Capacitor Hardware Perm-O-Pad Rect Cap Mnt Natural RoHS: Compliant | 135 |
|
$0.0690 / $0.3800 | Buy Now |
DISTI #
70529022
|
RS | PERM-O-PADS, Rectangular, Capacitor Mnt,0.44 x 0.09 x 0.045 in., Nylon, Natural | Bivar Inc. 305-350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.3630 | RFQ |
|
Future Electronics | MOUNT RECT CAPACITORS 0.350" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1280 / $0.1480 | Buy Now |
|
Bisco Industries | 1018 |
|
Buy Now | ||
DISTI #
53830793
|
Verical | Cap Accessories Capacitor Mounts Nylon RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 1018 |
|
$1.4778 / $3.2467 | Buy Now |
DISTI #
305-350
|
TME | Insulating distance, polyamide 66, natural, UL94V-2, capacitor Min Qty: 1 | 0 |
|
$0.1710 / $0.5350 | RFQ |
Part Details for 305-350
305-350 CAD Models
305-350 Part Data Attributes
|
305-350
Bivar Inc
Buy Now
|
Compare Parts:
305-350
Bivar Inc
|
Samacsys Manufacturer | Bivar |