Part Details for 3050 BL001 by Alpha Wire
Overview of 3050 BL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8144
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3050 BL001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 3 |
|
$122.5300 | Buy Now |
DISTI #
A2015L-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG BLU 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
28 In Stock |
|
$138.5108 / $179.2900 | Buy Now |
DISTI #
602-3050-1000-06
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL BLUE RoHS: Compliant | 14 |
|
$138.5100 / $165.3800 | Buy Now |
DISTI #
70136466
|
RS | Hook-Up Wire, 24 AWG, 7x32, 0.016 in., 0.057 in., 300V, Blue, 3050 Series | Alpha Wire 3050 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 3 |
|
$157.7800 / $179.2900 | Buy Now |
DISTI #
3050-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, blue, 300V, 305m, 1000ft Min Qty: 1 | 4 |
|
$41.3600 / $59.0800 | Buy Now |
Part Details for 3050 BL001
3050 BL001 CAD Models
3050 BL001 Part Data Attributes:
|
3050 BL001
Alpha Wire
Buy Now
|
Compare Parts:
3050 BL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |