Part Details for 3050 BL013 by Alpha Wire
Overview of 3050 BL013 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3050ARZ-R7 | Analog Devices | High Voltage Buck Reg. | |
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 3050 BL013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9948
|
Newark | Hook Up Wire, 5000Ft, 24Awg Cu, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Alpha Wire 3050 BL013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
3937-3050BL013-ND
|
DigiKey | HOOK-UP STRND 24AWG BLUE Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$952.1600 | Buy Now |
DISTI #
3050BL013-ND
|
DigiKey | HOOK-UP STRND 24AWG BLUE Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.0592 / $0.0700 | Buy Now |
DISTI #
602-3050-5000-06
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 1 |
|
$302.0600 / $386.1500 | Buy Now |