Part Details for 3050/1-RD001 by Alpha Wire
Overview of 3050/1-RD001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050/1-RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 1.45mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$111.8000 / $140.2900 | Buy Now |
DISTI #
3050/1-RD001
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, PVC, red, 300V, 305m, 1000ft Min Qty: 1 | 5 |
|
$65.3900 / $93.4200 | Buy Now |
|
Master Electronics | Hook-up Wire 24AWG 1.45mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$111.8000 / $140.2900 | Buy Now |