There are no models available for this part yet.
Overview of 3050/1 BR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3050ARZ-R7 | Analog Devices | High Voltage Buck Reg. | |
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 3050/1 BR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F3772
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:24Awg, Conductor Area Csa:0.2Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3050/1 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$27.4100 / $29.3300 | Buy Now | |
DISTI #
3937-3050/1BR005-ND
|
DigiKey | HOOK-UP SOLID 24AWG BRN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$81.9600 | Buy Now | |
DISTI #
A3050N-100-ND
|
DigiKey | HOOK-UP SOLID 24AWG BRN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$25.4933 / $26.2700 | Buy Now | |
DISTI #
602-3050/1-100-07
|
Mouser Electronics | Hook-up Wire 24AWG SOLID PVC 100ft SPOOL BROWN RoHS: Compliant | 20 |
|
$25.4900 | Buy Now | |
DISTI #
70136538
|
RS | Hook-Up Wire, 24 AWG, Solid, 0.016 in., 0.057 in., 300V, Brown, 3050/1 Series | Alpha Wire 3050/1 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 2 |
|
$15.8200 | Buy Now | |
DISTI #
3050/1-BR005
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, PVC, brown, 300V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$15.8200 | Buy Now |