There are no models available for this part yet.
Overview of 3050/1 RD005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3050ARZ-R7 | Analog Devices | High Voltage Buck Reg. | |
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 3050/1 RD005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F3778
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Pvc, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:0.2Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3050/1 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$27.4100 / $29.3300 | Buy Now | |
DISTI #
A3050R-100-ND
|
DigiKey | HOOK-UP SOLID 24AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
63 In Stock |
|
$26.4507 / $36.9000 | Buy Now | |
DISTI #
602-3050/1-100-03
|
Mouser Electronics | Hook-up Wire 24AWG SOLID PVC 100ft SPOOL RED RoHS: Compliant | 51 |
|
$25.4900 | Buy Now | |
DISTI #
70136532
|
RS | Hook-Up Wire, 24 AWG, Solid, 0.016 in., 0.057 in., 300V, Red, 3050/1 Series | Alpha Wire 3050/1 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$24.9700 / $25.7400 | Buy Now | |
DISTI #
3050/1-RD005
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, PVC, red, 300V, 30.5m, 100ft Min Qty: 1 | 7 |
|
$17.0700 / $24.8600 | Buy Now |
CAD Models for 3050/1 RD005 by Alpha Wire
Part Data Attributes for 3050/1 RD005 by Alpha Wire
3050/1 RD005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
3050/1 RD005Alpha WireVS
-