There are no models available for this part yet.
Overview of 3050-B-440-B-12 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5440/BDA | Rochester Electronics LLC | BUFFER/DRIVER; NAND; DUAL 4-INPUT |
Price & Stock for 3050-B-440-B-12 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-3050-B-440-B-12-ND
|
DigiKey | ROUND SWAGE STANDOFFCLEAR ZINC1/ Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Standoffs Round Swage F 6.35mm 4-40 13.72mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
211 In Stock |
|
$0.3051 / $3.2759 | Buy Now | ||
DISTI #
RAF3050-B-440-B-12
|
DB Roberts | STANDARD BRASS SMOOTH SHANK SWAGE MOUNT STANDOFF | 112 |
|
Buy Now | ||
Master Electronics | Standoffs Round Swage F 6.35mm 4-40 13.72mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
211 In Stock |
|
$0.3051 / $3.2759 | Buy Now |