Part Details for 3050-RD005 by Alpha Wire
Overview of 3050-RD005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050-RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 1.45mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
11 In Stock |
|
$27.6600 / $31.1400 | Buy Now |
DISTI #
3050-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, red, 300V, 30.5m, 100ft Min Qty: 1 | 16 |
|
$11.9100 / $17.4700 | Buy Now |
|
Master Electronics | Hook-up Wire 24AWG 1.45mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
11 In Stock |
|
$27.6600 / $31.1400 | Buy Now |