Part Details for 30501-6-N by RAF Electronic Hardware
Overview of 30501-6-N by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69305-010LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, 10 Position | |
G800LQ305018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x3Pin,Gold Flash,LCP,6.0mm*2.54mm*3.0mm | |
G800NA305010EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,1x3Pin,30u\\ Gold,NY6T,5.84mm*2.54mm*2.79mm,BAG |
Price & Stock for 30501-6-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF30501-6-N
|
DB Roberts | 0 |
|
RFQ |