Part Details for 3050374 by Phoenix Contact
Overview of 3050374 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 3050374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3692-ND
|
DigiKey | CONN TERM BLK DISCONN 14-20AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
54 In Stock |
|
$18.6552 / $25.3300 | Buy Now |
DISTI #
651-3050374
|
Mouser Electronics | DIN Rail Terminal Blocks QTC 2.5-HESILED 24 RoHS: Compliant | 66 |
|
$18.4900 / $24.2200 | Buy Now |
|
Onlinecomponents.com | Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 24 V DC RoHS: Compliant |
50 In Stock |
|
$17.7700 / $27.7400 | Buy Now |
DISTI #
3050374
|
TTI | DIN Rail Terminal Blocks QTC 2.5-HESILED 24 pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$17.0600 / $18.9900 | Buy Now |
DISTI #
000000000001489749
|
Sager | DIN Rail Terminal Blocks QTC 2.5-HESILED 24 Min Qty: 50 | 0 |
|
$22.1200 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 740 |
|
RFQ | |
DISTI #
3259467
|
Farnell | FUSE MODULAR TB, 2WAY, 14AWG, BLACK RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$15.2154 | Buy Now |
|
Master Electronics | Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 24 V DC RoHS: Compliant |
50 In Stock |
|
$17.7700 / $27.7400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks QTC 2.5-HESILED 24 | 50 |
|
$106.0900 | Buy Now |
Part Details for 3050374
3050374 CAD Models
3050374 Part Data Attributes
|
3050374
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3050374
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 3050374 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |