Part Details for 3050FS by Davies Molding LLC
Overview of 3050FS by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7169
|
Newark | Ccknrl Blk M8X1.25X0.79[20] Ps Rohs Compliant: Yes |Davies Molding 3050FS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$1.0200 | Buy Now |
DISTI #
3050FS-ND
|
DigiKey | KNOB KNURLED THERMOSET POLYESTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$1.8290 / $2.8100 | Buy Now |
DISTI #
5164-3050FS
|
Mouser Electronics | Knobs & Dials Clamping Knurled 45x24x25 | 0 |
|
$2.0400 / $2.3100 | Order Now |
DISTI #
71619163
|
RS | 45mm Diameter Thermoset Knurled Scalloped Clamping Knob M8x1.25 Projecting Stud | Davies Molding 3050FS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 / $2.4900 | RFQ |
|
Onlinecomponents.com | Ccknrl~blk~m8x1.25x0.79[20] Ps RoHS: Compliant | 0 |
|
$1.2100 / $3.1100 | Buy Now |