Part Details for 3051 BR001 by Alpha Wire
Overview of 3051 BR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
EVAL-ADM3051EBZ | Analog Devices | Evaluation Board | |
ADM3051CRZ | Analog Devices | CAN Transceiver |
Price & Stock for 3051 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8156
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3051 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 1 |
|
$238.4200 / $240.8500 | Buy Now |
DISTI #
A2016N-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG BRN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
17 In Stock |
|
$161.7830 / $206.9800 | Buy Now |
DISTI #
602-3051-1000-07
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BROWN RoHS: Compliant | 25 |
|
$161.7800 / $184.5700 | Buy Now |
DISTI #
70136479
|
RS | Hook-Up Wire, 22 AWG, 7x30, 0.016 in., 0.065 in., 300V, Brown, 3051 Series | Alpha Wire 3051 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 5 |
|
$165.9100 / $186.4200 | Buy Now |
DISTI #
57213210
|
Verical | Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 1 |
|
$201.0970 / $228.5790 | Buy Now |
DISTI #
3051-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, brown, 300V, 305m Min Qty: 1 | 5 |
|
$79.9000 / $114.1400 | Buy Now |
Part Details for 3051 BR001
3051 BR001 CAD Models
3051 BR001 Part Data Attributes
|
3051 BR001
Alpha Wire
Buy Now
|
Compare Parts:
3051 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |