Part Details for 3051 GR001 by Alpha Wire
Overview of 3051 GR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3051 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8242
|
Newark | Hook Up Wire, 1000Ft, 22Awg, Copper, Green, 300V, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3051 GR001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 3 |
|
$224.9300 / $227.2200 | Buy Now |
DISTI #
A2016G-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG GRN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
27 In Stock |
|
$152.6250 / $184.5700 | Buy Now |
DISTI #
602-3051-1000-04
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL GREEN RoHS: Compliant | 28 |
|
$152.6200 / $170.2600 | Buy Now |
DISTI #
70136474
|
RS | Hook-Up Wire, 22 AWG, 7x30, 0.016 in., 0.065 in., 300V, Green, 3051 Series | Alpha Wire 3051 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 6 |
|
$169.8000 / $184.5700 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
3051-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, green, 300V, 305m Min Qty: 1 | 1 |
|
$69.4700 / $99.2400 | Buy Now |
Part Details for 3051 GR001
3051 GR001 CAD Models
3051 GR001 Part Data Attributes:
|
3051 GR001
Alpha Wire
Buy Now
|
Compare Parts:
3051 GR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |