Part Details for 3051 SL005 by Alpha Wire
Overview of 3051 SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
EVAL-ADM3051EBZ | Analog Devices | Evaluation Board | |
ADM3051CRZ | Analog Devices | CAN Transceiver |
Price & Stock for 3051 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7240
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Gray, Jacket Material:Pvc, Jacket Color:Slate, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3051 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$38.0700 / $40.7300 | Buy Now |
DISTI #
3937-3051SL005-ND
|
DigiKey | HOOK-UP STRND 22AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$113.8200 | Buy Now |
DISTI #
A2016S-100-ND
|
DigiKey | HOOK-UP STRND 22AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
18 In Stock |
|
$35.8974 / $50.1400 | Buy Now |
DISTI #
602-3051-100-09
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL SLATE RoHS: Compliant | 19 |
|
$34.8300 / $35.4000 | Buy Now |
DISTI #
70136428
|
RS | Hook-Up Wire, 22 AWG, 7x30, 0.016 in., 0.065 in., 300V, Slate, 3051 Series | Alpha Wire 3051 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 2 |
|
$34.6800 / $35.7500 | Buy Now |
DISTI #
51495933
|
Verical | Hook-up Wire 22AWG 30.48m 1.62mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1431 | Americas - 12 |
|
$44.2260 / $47.4370 | Buy Now |
DISTI #
3051-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 14 |
|
$13.7900 / $20.2200 | Buy Now |
Part Details for 3051 SL005
3051 SL005 CAD Models
3051 SL005 Part Data Attributes
|
3051 SL005
Alpha Wire
Buy Now
|
Compare Parts:
3051 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |