Part Details for 3051 WH001 by Alpha Wire
Overview of 3051 WH001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
EVAL-ADM3051EBZ | Analog Devices | Evaluation Board | |
ADM3051CRZ | Analog Devices | CAN Transceiver |
Price & Stock for 3051 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9037
|
Newark | Hook Up Wire, 1000Ft, 22Awg, Copper, White, 300V, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3051 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 9 |
|
$238.4200 / $240.8500 | Buy Now |
DISTI #
A2016W-1000-ND
|
DigiKey | HOOK-UP STRAND 22AWG WHITE Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
55000 In Stock |
|
$0.1618 / $0.2007 | Buy Now |
DISTI #
602-3051-1000-01
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT RoHS: Compliant | 41 |
|
$177.9400 / $225.9800 | Buy Now |
DISTI #
70136471
|
RS | Hook-Up Wire, 22 AWG, 7x30, 0.016 in., 0.065 in., 300V, White, 3051 Series | Alpha Wire 3051 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 7 |
|
$196.5800 / $223.3800 | Buy Now |
DISTI #
51751744
|
Verical | Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$219.9730 / $287.4950 | Buy Now |
DISTI #
3051-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, white, 300V, 305m Min Qty: 1 | 22 |
|
$79.9000 / $114.1400 | Buy Now |
Part Details for 3051 WH001
3051 WH001 CAD Models
3051 WH001 Part Data Attributes
|
3051 WH001
Alpha Wire
Buy Now
|
Compare Parts:
3051 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |