Part Details for 3051 WN001 by Alpha Wire
Overview of 3051 WN001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
EVAL-ADM3051EBZ | Analog Devices | Evaluation Board | |
ADM3051CRZ | Analog Devices | CAN Transceiver |
Price & Stock for 3051 WN001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8254
|
Newark | Hook Up Wire 1000Ft 22Awg Copper White/Brown, Jacket Material:Pvc, Jacket Color:White, Brown, Wire Gauge:22Awg, Conductor Area Csa:0.357Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3051 WN001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$238.4200 / $240.8500 | Buy Now |
DISTI #
3051WN001-ND
|
DigiKey | HOOKUP STRND 22AWG WHT/BRN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$161.7830 / $206.9800 | Buy Now |
DISTI #
602-3051-1000-16
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT/BRN RoHS: Compliant | 2 |
|
$183.7700 / $237.0300 | Buy Now |
DISTI #
70134428
|
RS | Hook-Up Wire, 22 AWG, 7/30 Strand PVC, White Brown, 3051 Series | Alpha Wire 3051 WN001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$218.3200 / $239.9200 | RFQ |
DISTI #
51518359
|
Verical | Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 2 |
|
$219.6090 / $307.2680 | Buy Now |