Part Details for 3051/1 BR001 by Alpha Wire
Overview of 3051/1 BR001 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3051/1 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9749
|
Newark | Hook Up Wire, 1000Ft, 22Awg, Copper, Brown, 300V, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:22Awg, Conductor Area Csa:0.324Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3051/1 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$121.2400 / $163.1300 | Buy Now |
DISTI #
3051/1BR001-ND
|
DigiKey | HOOK-UP SOLID 22AWG BRN 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$126.2561 / $188.4100 | Buy Now |
DISTI #
602-3051/1-1000-07
|
Mouser Electronics | Hook-up Wire 22AWG SOLID PVC 1000ft SPOOL BROWN RoHS: Compliant | 3 |
|
$137.9100 / $188.4100 | Buy Now |
DISTI #
70136597
|
RS | Hook-Up Wire, 22 AWG, Solid, 0.016 in., 0.065 in., 300V, Brown, 3051/1 Series | Alpha Wire 3051/1 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$169.5700 / $188.4100 | RFQ |
DISTI #
3051/1-BR001
|
TME | Wire, HookUp Wire, 22AWG, solid, Cu, PVC, brown, 300V, 305m, 1000ft Min Qty: 1 | 4 |
|
$68.2100 / $97.4400 | Buy Now |
DISTI #
2924796
|
element14 Asia-Pacific | HOOK-UP WIRE, 0.32MM2, BROWN, 305M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$175.0334 / $178.7843 | Buy Now |
DISTI #
2924796
|
Farnell | HOOK-UP WIRE, 0.32MM2, BROWN, 305M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$86.4306 / $94.9632 | Buy Now |