Part Details for 3051/1-SL001 by Alpha Wire
Overview of 3051/1-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
EVAL-ADM3051EBZ | Analog Devices | Evaluation Board | |
ADM3051CRZ | Analog Devices | CAN Transceiver |
Price & Stock for 3051/1-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 22AWG 1.65mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 63 Factory Stock |
|
$123.7600 / $155.3000 | Buy Now |
DISTI #
3051/1-SL001
|
TME | Wire, HookUp Wire, 22AWG, wire, Cu, PVC, dark grey, 300V, 305m Min Qty: 1 | 5 |
|
$78.4400 / $112.0600 | Buy Now |
|
Master Electronics | Hook-up Wire 22AWG 1.65mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 63 Factory Stock |
|
$123.7600 / $155.3000 | Buy Now |