Part Details for 3051/1 YL005 by Alpha Wire
Overview of 3051/1 YL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3051/1 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3826
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:22Awg, Conductor Area Csa:0.324Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3051/1 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$35.8000 / $54.7200 | Buy Now |
DISTI #
A3051Y-100-ND
|
DigiKey | HOOK-UP SOLID 22AWG YLW 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
13 In Stock |
|
$27.3580 / $32.0600 | Buy Now |
DISTI #
602-3051/1-100-05
|
Mouser Electronics | Hook-up Wire 22AWG SOLID PVC 100ft SPOOL YELLOW RoHS: Compliant | 31 |
|
$27.3500 / $29.6900 | Buy Now |
DISTI #
70136544
|
RS | Hook-Up Wire, 22 AWG, Solid, 0.016 in., 0.065 in., 300V, Yellow, 3051/1 Series | Alpha Wire 3051/1 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 2 |
|
$28.8500 / $32.0600 | Buy Now |
DISTI #
3051/1-YL005
|
TME | Wire, HookUp Wire, 22AWG, solid, Cu, PVC, yellow, 300V, 30.5m, 100ft Min Qty: 1 | 9 |
|
$14.9700 / $21.9600 | Buy Now |
Part Details for 3051/1 YL005
3051/1 YL005 CAD Models
3051/1 YL005 Part Data Attributes:
|
3051/1 YL005
Alpha Wire
Buy Now
|
Compare Parts:
3051/1 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |