Part Details for 3051/1-SL005 by Alpha Wire
Overview of 3051/1-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3051/1-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
10 In Stock 163 Factory Stock |
|
$27.3900 / $36.2100 | Buy Now |
DISTI #
3051/1-SL005
|
TME | Wire, HookUp Wire, 22AWG, solid, Cu, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 0 |
|
$13.9700 | RFQ |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
10 In Stock 163 Factory Stock |
|
$27.3900 / $36.2100 | Buy Now |