Part Details for 3051-SL001 by Alpha Wire
Overview of 3051-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3051-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 22AWG 1.62mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
9 In Stock |
|
$148.1500 / $168.7400 | Buy Now |
DISTI #
3051-SL001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, dark grey, 300V, 305m Min Qty: 1 | 2 |
|
$69.4700 / $99.2400 | Buy Now |
|
Master Electronics | Hook-up Wire 22AWG 1.62mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
9 In Stock |
|
$148.1500 / $168.7400 | Buy Now |