Part Details for 3051014 by Phoenix Contact
Overview of 3051014 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3051014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3925-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35 In Stock |
|
$1.6019 / $2.3100 | Buy Now |
DISTI #
651-3051014
|
Mouser Electronics | DIN Rail Terminal Blocks QP 1.5/1-L RoHS: Compliant | 299 |
|
$1.6000 / $2.3100 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nominal current: 17.5 A - nom. voltage: 500 V - width: 5.2 mm - color: gray RoHS: Compliant |
300 In Stock 4446 Factory Stock |
|
$1.5300 / $2.2300 | Buy Now |
DISTI #
3051014
|
TTI | DIN Rail Terminal Blocks QP 1.5/1-L RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$1.6400 / $2.2800 | Buy Now |
DISTI #
000000000002174087
|
Sager | DIN Rail Terminal Blocks QP 1.5/1-L Min Qty: 50 | 40 |
|
$2.0100 / $2.3500 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 800 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nominal current: 17.5 A - nom. voltage: 500 V - width: 5.2 mm - color: gray RoHS: Compliant |
300 In Stock 4446 Factory Stock |
|
$1.5300 / $2.2300 | Buy Now |
Part Details for 3051014
3051014 CAD Models
3051014 Part Data Attributes
|
3051014
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3051014
Phoenix Contact
Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 17.5 A | |
Rated Voltage | 500 V | |
Safety Approval | VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |