Part Details for 305183 by TE Connectivity
Overview of 305183 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 305183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P1109
|
Newark | Extraction Tool, Series 1, For Use With:Type Ii, Iii, Iii(+), Vi, X, And Subminiature Coaxial Contacts, Product Range:Te Connectivity 305, Tool Body Material:Plastic, Steel Rohs Compliant: Yes |Amp Te Connectivity 305183 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 752 |
|
$14.0300 / $16.1100 | Buy Now |
DISTI #
44F8408
|
Newark | Extraction Tool, For Use With:Type Ii, Iii, Iii(+), Vi, X, And Subminiature Coaxial Contacts, Product Range:Te Connectivity 305, Body Material:Steel & Plastic, Colour:Black , Length:5.53", Tool Body Material:Steel Rohs Compliant: Yes |Te Connectivity 305183 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1078 |
|
$14.3100 / $16.4300 | Buy Now |
DISTI #
A1329-ND
|
DigiKey | CONTACT EXTRACTION TOOL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
825 In Stock |
|
$14.7056 / $17.4600 | Buy Now |
DISTI #
305183
|
Avnet Americas | Contact-to-Housing Extraction Tool - Bulk (Alt: 305183) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3187 Factory Stock |
|
$12.3900 / $14.9100 | Buy Now |
DISTI #
571-305183
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL RoHS: Compliant | 702 |
|
$12.7300 / $16.3700 | Buy Now |
DISTI #
70089873
|
RS | Extraction Tool for CPC Series, Plastic Handle/Sleeve, Steel Rod, Multimate Series | TE Connectivity 305183 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 427 |
|
$15.5400 / $17.4600 | Buy Now |
|
Future Electronics | Contact Extraction Tool for Pin and Socket Contacts from Multimate Connectors RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 429Box |
|
$11.3000 / $11.8700 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
AMP305183
|
Heilind Electronics | EXTRACT TOOL TYPE 2 20-16 | Americas - 519 in Stock675 On Order |
|
$13.5821 / $17.1699 | Buy Now |
|
Onlinecomponents.com | Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts. RoHS: Compliant |
1941 In Stock 3187 Factory Stock |
|
$11.1700 / $17.1300 | Buy Now |
Part Details for 305183
305183 CAD Models
305183 Part Data Attributes
|
305183
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
305183
TE Connectivity
EXTRACT TOOL TYPE 2 20-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Maximum | 16 AWG | |
Cable Entry-Minimum | 20 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |