Part Details for 3052AB-19 by Mitutoyo Corporation
Overview of 3052AB-19 by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3052AB-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK4606
|
Newark | 0.01-30Mmc2 |Mitutoyo 3052AB-19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.0000 | Buy Now |
DISTI #
10139480
|
Techni-Tool, Inc. | Mitutoyo 3052AB-19 Dial Indicator, Flat Back, 30mm, 0.01mm, ISO Type, Jeweled Bearing, Shockproof | 0 |
|
$317.0000 | Buy Now |