Part Details for 3053 WO001 by Alpha Wire
Overview of 3053 WO001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3053 WO001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7245
|
Newark | Hook Up Wire, 1000Ft 20Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3053 WO001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$285.6300 / $288.5400 | Buy Now |
DISTI #
3053WO001-ND
|
DigiKey | HOOKUP STRND 20AWG WHT/ORG 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$206.4010 / $293.7200 | Buy Now |
DISTI #
602-3053-1000-17
|
Mouser Electronics | Hook-up Wire 20AWG 10/30 PVC 1000ft SPOOL WHT/ORG RoHS: Compliant | 0 |
|
$227.0400 / $258.9600 | Order Now |
DISTI #
73558906
|
RS | Hook-Up Wire, 20 AWG, TC, 10x30 Strand, 0.069"dia, White/Orange, 3053 Series | Alpha Wire 3053 WO001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$243.8400 / $277.0900 | RFQ |