Part Details for 3053/1 WH001 by Alpha Wire
Overview of 3053/1 WH001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-33ARZ-RL7 | Analog Devices | Dual Supervisory Circuits | |
ADM13305-33ARZ | Analog Devices | Dual Supervisory Circuits | |
ADM3053BRWZ | Analog Devices | 2.5kVrms Signal + Power ISO CA |
Price & Stock for 3053/1 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7248
|
Newark | Hook Up Wire, 1000Ft, 20Awg, Copper, White, 300V, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:0.519Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3053/1 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$235.1100 / $237.5100 | Buy Now |
DISTI #
3937-3053/1WH001-ND
|
DigiKey | HOOK-UP SOLID 20AWG WHT 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$512.8900 | Buy Now |
DISTI #
A3053/1W-1000-ND
|
DigiKey | HOOK-UP SOLID 20AWG WHT 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
17 In Stock |
|
$160.2770 / $234.2500 | Buy Now |
DISTI #
602-3053/1-1000-01
|
Mouser Electronics | Hook-up Wire 20AWG SOLID PVC 1000ft SPOOL WHT RoHS: Compliant | 3 |
|
$181.2300 / $233.1400 | Buy Now |
DISTI #
70136599
|
RS | Hook-Up Wire, 20 AWG, Solid, 0.016 in., 0.071 in., 300V, White, 3053/1 Series | Alpha Wire 3053/1 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 2 |
|
$205.9600 / $234.0500 | Buy Now |
DISTI #
3053/1-WH001
|
TME | Wire, HookUp Wire, 20AWG, wire, Cu, PVC, white, 300V, 305m, 1000ft Min Qty: 1 | 15 |
|
$99.5300 / $142.9000 | Buy Now |
Part Details for 3053/1 WH001
3053/1 WH001 CAD Models
3053/1 WH001 Part Data Attributes
|
3053/1 WH001
Alpha Wire
Buy Now
|
Compare Parts:
3053/1 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |