Part Details for 3053/1-VIOLET-1000 by Alpha Wire
Overview of 3053/1-VIOLET-1000 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 5ft | |
MP-5ERJ45UNNV-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 7ft | |
MP-5ERJ45UNNV-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 10ft |
Price & Stock for 3053/1-VIOLET-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Violet - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$159.9400 / $171.3600 | Buy Now |