Part Details for 3053/1 BL005 by Alpha Wire
Overview of 3053/1 BL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3053/1 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3790
|
Newark | Hook Up Wire, 100Ft, 20Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:20Awg, Conductor Area Csa:0.519Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3053/1 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$35.4600 / $37.9400 | Buy Now |
DISTI #
A3053L-100-ND
|
DigiKey | HOOK-UP SOLID 20AWG BLU 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
6 In Stock |
|
$32.9733 / $35.3700 | Buy Now |
DISTI #
602-3053/1-100-06
|
Mouser Electronics | Hook-up Wire 20AWG SOLID PVC 100ft SPOOL BLUE RoHS: Compliant | 1 |
|
$32.9700 / $35.3700 | Buy Now |
DISTI #
70136555
|
RS | Hook-Up Wire, 20 AWG, Solid, 0.016 in., 0.071 in., 300V, Blue, 3053/1 Series | Alpha Wire 3053/1 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: ft. Coil | 2 |
|
$33.3700 / $36.0800 | Buy Now |
DISTI #
3053/1-BL005
|
TME | Wire, HookUp Wire, 20AWG, solid, Cu, PVC, blue, 300V, 30.5m, 100ft Min Qty: 1 | 10 |
|
$19.9800 / $29.3000 | Buy Now |