There are no models available for this part yet.
Overview of 3053-VI001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-33ARZ-RL7 | Analog Devices | Dual Supervisory Circuits | |
ADM13305-33ARZ | Analog Devices | Dual Supervisory Circuits | |
ADM3053BRWZ | Analog Devices | 2.5kVrms Signal + Power ISO CA |
Price & Stock for 3053-VI001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
6 In Stock |
|
$208.5300 / $223.9800 | Buy Now | ||
DISTI #
3053-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, violet, 300V, 305m Min Qty: 1 | 1 |
|
$75.8000 / $108.2800 | Buy Now | |
Master Electronics | Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
6 In Stock |
|
$208.5300 / $223.9800 | Buy Now |